ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 150mm
- RS Stock No.:
- 200-435
- Mfr. Part No.:
- 1STQ008720A0000
- Brand:
- ABB
Subtotal (1 unit)*
$445.38
(exc. GST)
$489.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.38 |
*price indicative
- RS Stock No.:
- 200-435
- Mfr. Part No.:
- 1STQ008720A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 150mm | |
| Material | Pickled Steel Sheet | |
| Series | PCBS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 150mm | ||
Material Pickled Steel Sheet | ||
Series PCBS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB is a high-performance Main Distribution Board designed to meet the demands of modern electrical distribution. Constructed from durable pickled steel sheet, this board combines reliability with functionality, ensuring optimal performance in both domestic and commercial settings. With dimensions of 1000 mm in width and 150 mm in height, it is designed to fit conveniently within standard enclosures, while the lightweight design of just 3.170 kg allows for easy installation. This product also meets stringent compliance standards, ensuring peace of mind in environmental safety and regulatory adherence.
Lightweight design allows for straightforward installation processes
Designed to fit within standard enclosures for ease of integration
Complies with RoHS and REACH regulations for environmental safety
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 200mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 250 mm x 1 m x 250mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 605 mm x 85mm