ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm

Subtotal (1 unit)*

$349.79

(exc. GST)

$384.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.79

*price indicative

RS Stock No.:
200-428
Mfr. Part No.:
1STQ008700A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

437.7mm

For Use With

Modular Boards - System Pro E Power

Width

208.6mm

Material

Pickled Steel Sheet

Series

PPVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed for flexibility and efficiency within modular board systems. Engineered for quality and durability, the unit features lateral cell segregations, providing optimal organisation and protection for electrical components. It accommodates a wide array of applications, making it a versatile choice for any professional setting. The robust construction using pickled steel sheet ensures durability, while the compact design allows it to fit seamlessly into various environments, from commercial to industrial. Delivering reliability and safety, this product adheres to stringent industry norms, simplifying compliance and installation processes. It's an ideal solution for modern installations that demand both performance and adaptability.

Compact dimensions ensure easy integration into existing infrastructures

Designed with ETIM classification for streamlined identification and categorisation

Offers comprehensive documentation for straightforward installation and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy