ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 288 mm x 175mm
- RS Stock No.:
- 201-429
- Mfr. Part No.:
- 1STQ008698A0000
- Brand:
- ABB
Subtotal (1 unit)*
$286.65
(exc. GST)
$315.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.65 |
*price indicative
- RS Stock No.:
- 201-429
- Mfr. Part No.:
- 1STQ008698A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 288mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 175mm | |
| Material | Pickled Steel Sheet | |
| Series | PPVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 288mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 175mm | ||
Material Pickled Steel Sheet | ||
Series PPVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficiency and reliability in modern electrical systems. With its robust construction and thoughtful design, this product is ideal for managing power distribution across multiple circuits. The unit features dual lateral cell segregations and offers ample space for connections, making it suitable for complex installations. Enhanced by a pickled steel sheet material, it promises durability while catering to various system requirements. This proactive solution not only adheres to strict safety standards, ensuring compliance, but also simplifies installation through comprehensive manuals.
Promoting safety
Comes with comprehensive installation instructions for easy setup
Meets environmental compliance standards, showcasing sustainability
Classified under ETIM for structured categorisation within the industry
- RS Stock No. 0203342
- Mfr. Part No. 1STQ008846A0000
Each
$329.90
- RS Stock No. 0203373
- Mfr. Part No. 1STQ008980A0000
Each
$863.91
- RS Stock No. 0201778
- Mfr. Part No. 1STQ009065A0000
Each
$1,957.14
- RS Stock No. 0201928
- Mfr. Part No. 1STQ008767A0000
Each
$210.21
Related links
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 438 mm x 175mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 437.7 mm x 208.6mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 190mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 138mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 387.7 mm x 387.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 587.7 mm x 587.7 mm
- ABB PPVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 188 mm x 188 mm x
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm











