ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 606 mm x 583.2mm
- RS Stock No.:
- 200-462
- Mfr. Part No.:
- 1STQ009059A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,851.53
(exc. GST)
$2,036.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.53 |
*price indicative
- RS Stock No.:
- 200-462
- Mfr. Part No.:
- 1STQ009059A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 606mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 583.2mm | |
| Material | Pickled Steel Sheet | |
| Series | PSVW | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 606mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 583.2mm | ||
Material Pickled Steel Sheet | ||
Series PSVW | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to optimise electrical distribution with precision and reliability. It integrates seamlessly into modular systems, specifically tailored for the System pro E Power range. With a robust pickled steel construction, this product not only ensures protection against environmental influences but also enhances longevity. The compact dimensions also provide flexibility for installation in a variety of settings, making it an ideal choice for both commercial and industrial applications. Its comprehensive compliance with RoHS and REACH regulations underscores a commitment to environmental sustainability, while the CE conformity affirms its adherence to stringent European safety standards. The meticulous engineering of this distribution board positions it as a cornerstone for efficient power management, ensuring that your systems operate effectively and without interruption.
Compact design optimises installation space and efficiency
CE marked
Guaranteeing adherence to safety regulations
Lightweight design promotes ease of handling during installation
Versatile application across various commercial and industrial settings
Related links
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 712.4 mm x 1.006m
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 712.4 mm x 712.4 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 512.4 mm x 512.4 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 783.2 mm x 783.2 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 3 mm x 583.2 mm x
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 540.7 mm x 800mm