ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 440mm

Subtotal (1 unit)*

$577.76

(exc. GST)

$635.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.76

*price indicative

RS Stock No.:
200-467
Mfr. Part No.:
1STQ009081A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

943.7mm

For Use With

Modular Boards - System Pro E Power

Width

440mm

Material

Pickled Steel Sheet

Series

PTHS

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Busbar Shelf is engineered for robust performance in modular board systems, offering exceptional reliability and efficiency. It is made of pickled steel sheet. Its compact dimensions make it an ideal choice for various applications, seamlessly integrating into existing setups. Whether you are expanding your electrical infrastructure or upgrading your current system, it provides the versatility and quality necessary to meet modern demands.

Optimised dimensions ensure efficient use of space in electrical setups

Compliant with environmental standards for a sustainable choice

Designed for ease of integration into existing infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy