ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 240mm
- RS Stock No.:
- 201-781
- Mfr. Part No.:
- 1STQ009079A0000
- Brand:
- ABB
Subtotal (1 unit)*
$556.68
(exc. GST)
$612.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.68 |
*price indicative
- RS Stock No.:
- 201-781
- Mfr. Part No.:
- 1STQ009079A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Shelf | |
| Length | 943.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 240mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Shelf | ||
Length 943.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 240mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Busbar Shelf is engineered for robust performance in modular board systems, offering exceptional reliability and efficiency. It is made of pickled steel sheet. Its compact dimensions make it an ideal choice for various applications, seamlessly integrating into existing setups. Whether you are expanding your electrical infrastructure or upgrading your current system, it provides the versatility and quality necessary to meet modern demands.
Optimised dimensions ensure efficient use of space in electrical setups
Compliant with environmental standards for a sustainable choice
Designed for ease of integration into existing infrastructure
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 440mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 503.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 343.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 303.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 703.7 mm x 703.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 743.7 mm x 743.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 543.7 mm x 543.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm