ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm

Subtotal (1 unit)*

$559.49

(exc. GST)

$615.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.49

*price indicative

RS Stock No.:
200-414
Mfr. Part No.:
1STQ008557A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

700.5mm

For Use With

Modular Boards - System Pro E Power

Width

419mm

Material

Pickled Steel Sheet

Series

PTHS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to enhance your modular electrical installations with reliability and efficiency. Featuring a robust pickled steel sheet construction, it provides a durable solution for power management in various settings. Its extended product type is specifically tailored for compatibility with modular boards within the System pro E Power series, ensuring seamless integration into your existing infrastructure. The compact design, measuring 419 mm in width, 700.5 mm in height, and 25 mm in depth, allows for flexible installations while maintaining an impressive net weight of just 3.275 kg. Furthermore, this product meets critical environmental compliance standards, making it a responsible choice in today's eco-conscious market.

Lightweight design facilitates easy handling and installation

Meets various environmental compliance standards for responsible usage

Capable of providing reliable power distribution in various applications

Ensures safety with necessary certifications and declarations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy