ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 743.7 mm x 440mm
- RS Stock No.:
- 200-417
- Mfr. Part No.:
- 1STQ008570A0000
- Brand:
- ABB
Subtotal (1 unit)*
$556.68
(exc. GST)
$612.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.68 |
*price indicative
- RS Stock No.:
- 200-417
- Mfr. Part No.:
- 1STQ008570A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 743.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 440mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 743.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 440mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for modern electrical systems, providing exceptional reliability and performance. Engineered meticulously, this distribution board is ideal for modular boards, offering flexibility and convenience in power management. Encased in a robust pickled steel sheet, it ensures durability while withstanding various environmental conditions. With its compact design featuring a width of 440 mm and a height of 743.7 mm, it seamlessly integrates into any setting, optimising space without compromising on functionality. The board is also compliant with environmental regulations, featuring essential materials that support sustainability. In addition, the product provides a streamlined installation process complemented by comprehensive instructions for ease of use.
Compact dimensions facilitate easy integration into various environments
Designed for efficient power management in professional settings
Compliant with environmental standards
Promoting sustainability
Includes thorough installation instructions for user assistance
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 743.7 mm x 743.7 mm x 240mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 343.7 mm x 440mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 440mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 349.5 mm x 719mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 519 mm x 549.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 919 mm x 549.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 943.7 mm x 240mm