ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 638 mm x 638 mm x

Subtotal (1 unit)*

$2,166.64

(exc. GST)

$2,383.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,166.64

*price indicative

RS Stock No.:
200-453
Mfr. Part No.:
1STQ009032A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

638mm

For Use With

Modular Boards - System Pro E Power

Width

448mm

Material

Pickled Steel Sheet

Height

638mm

Colour

Black

Series

PSHW

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability within modular board systems. Designed with robust pickled steel sheet material, this board accommodates various electrical configurations, ensuring seamless integration into any setup. Its compact dimensions of 448 mm in width and 638 mm in height make it an ideal choice for both space limited installations and expansive control environments. It is compliant with RoHS regulations and comes with necessary environmental declarations, affirming its status as a sustainable solution for modern energy distribution.

Compact design

Durable pickled steel

Environmental compliance

For modular systems

Wide compatibility

Easy installation

Efficient energy distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy