ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 115 mm x 109mm

Subtotal (1 unit)*

$71.73

(exc. GST)

$78.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.73

*price indicative

RS Stock No.:
200-436
Mfr. Part No.:
1STQ008726A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

115mm

For Use With

Modular Boards - System Pro E Power

Width

109mm

Material

Rubber

Series

PPRS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board specifically engineered to enhance efficiency and safety in electrical systems. This product excels in modular board applications and is suitable for System pro E Power setups, providing reliable support for effective energy distribution. Featuring a durable rubber cover, it ensures protection against environmental variables, thereby extending its operational longevity. Its compact design allows for easy integration into various environments, making it an essential choice for professionals seeking modular solutions.

Rubber cover for protection

Compact for constrained spaces

CE certified for safety

Lightweight for easy installation

Each
$65.48
Each
$86.25
Each
$103.86
Each
$98.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy