ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 143 mm x 109.2mm
- RS Stock No.:
- 200-423
- Mfr. Part No.:
- 1STQ008583A0000
- Brand:
- ABB
Subtotal (1 unit)*
$65.48
(exc. GST)
$72.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.48 |
*price indicative
- RS Stock No.:
- 200-423
- Mfr. Part No.:
- 1STQ008583A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 143mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 109.2mm | |
| Material | Rubber | |
| Series | PPRS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 143mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 109.2mm | ||
Material Rubber | ||
Series PPRS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board engineered for superior performance and reliability in electrical systems. Designed to accommodate modular boards under the System pro E Power series, this distribution board provides a solid foundation for efficient power management in various applications. Its robust rubber construction ensures enhanced durability, making it suitable for demanding environments. Whether for residential, commercial, or industrial use, this product streamlines electrical installations while offering peace of mind through its proven sustainability credentials.
High quality rubber for durability
Compatible with System pro E Power boards
Ideal for residential and commercial use
Meets stringent safety compliance
Compact for easy installation
Lightweight for easy handling
Sustainable design
Related links
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 443 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 243 mm x 243 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 393 mm x 393 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 543 mm x 543 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 193 mm x 193 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 343 mm x 343 mm x 109.2mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 100 mm x 20mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 115 mm x 109mm