ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power 393 mm x 393 mm x 109.2mm

Subtotal (1 unit)*

$98.10

(exc. GST)

$107.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.10

*price indicative

RS Stock No.:
202-151
Mfr. Part No.:
1STQ008588A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Cover

Length

393mm

For Use With

Modular Boards - System Pro E Power

Width

109.2mm

Material

Rubber

Height

393mm

Series

PPRS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust and reliable solution designed specifically for modular board systems within the System pro E Power range. Offering unparalleled performance, this distribution board is crucial for optimising electrical distribution in a wide array of applications. Built with a focus on safety, functionality, and ease of installation, this board ensures efficient power management while complying with the highest industry standards. Its compact dimensions make it suitable for tight spaces without compromising on capacity or efficiency, ultimately enhancing operational flexibility.

Lightweight design simplifies handling and installation

Complies with rigorous RoHS and REACH environmental standards

Compact dimensions accommodate space-constrained installations

Versatile application in diverse electrical distribution scenarios

Each
$78.68
Each
$72.03
Each
$65.48
Each
$117.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy