ABB PPMF Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 310.7mm

Subtotal (1 unit)*

$124.83

(exc. GST)

$137.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.83

*price indicative

RS Stock No.:
200-371
Mfr. Part No.:
1STQ008053A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontally Split Profile

Accessory Type

Profile

Length

16.5mm

For Use With

Main Distribution Boards

Width

310.7mm

Material

Pickled Steel Sheet

IP Rating

IP30

Series

PPMF

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Profile is designed to offer an efficient solution for power distribution in various settings. Engineered with a robust pickled steel sheet, this board combines structural integrity with ease of installation, making it an ideal choice for modular applications. Whether you require a central hub for electricity distribution or robust support for modular boards within the System pro E Power series, this product meets rigorous standards while delivering optimal functionality. Effortlessly combining power and agility, it serves as a cornerstone in low voltage systems, enhancing operational safety and efficiency.

IP31 rated for reliable protection against environmental factors

Compact dimensions facilitate easy integration into various configurations

Ideal for main distribution applications, promoting efficient power management

Lightweight, making transportation and handling hassle free

CE certified, demonstrating adherence to high safety and performance standards

Each
$597.52
Each
$228.85
Each
$763.09
Each
$1,684.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy