ABB PPFH Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 170mm

Subtotal (1 unit)*

$597.52

(exc. GST)

$657.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.52

*price indicative

RS Stock No.:
200-372
Mfr. Part No.:
1STQ008057A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontally Split Profile

Accessory Type

Profile

Length

16.5mm

For Use With

Main Distribution Boards

Width

170mm

Material

Pickled Steel Sheet

IP Rating

IP30

Series

PPFH

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is essential for efficient power management in commercial and industrial applications. Designed for versatility and robustness, it ensures safe electricity distribution in modular systems. Constructed from durable pickled steel, it features compact dimensions for easy integration. Meeting rigorous environmental compliance standards, it serves as a sustainable choice for modern energy systems.

Crafted from durable pickled steel sheet for performance

Designed for compatibility with modular systems enhancing flexibility

Offers a compact size for easy installation in spaces

Meets mandatory environmental compliance standards promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy