ABB PPFV Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 14.1 mm x 88mm

Subtotal (1 unit)*

$763.09

(exc. GST)

$839.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.09

*price indicative

RS Stock No.:
200-374
Mfr. Part No.:
1STQ008060A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontally Split Profile

Accessory Type

Profile

Length

14.1mm

For Use With

Main Distribution Boards

Width

88mm

Material

Pickled Steel Sheet

IP Rating

IP30

Series

PPFV

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for robust and efficient electrical distribution across various settings. Its vertical profile of 2000mm ensures seamless integration into modular systems. Constructed from durable pickled steel, it provides longevity and reliability for commercial and industrial use. With space-saving dimensions, it meets the demands of modern electrical systems while reflecting a commitment to quality.

Designed with a vertical profile to maximize space efficiency

Constructed from durable pickled steel for long-lasting performance

Compatible with modular boards for versatile installation options

Lightweight design facilitates easy handling and installation

Each
$124.83
Each
$597.52
Each
$1,089.15
Each
$1,838.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy