Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- RS Stock No.:
- 159-573
- Mfr. Part No.:
- 3SE5212-0AC05
- Brand:
- Siemens
Subtotal (1 unit)*
$68.16
(exc. GST)
$74.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.16 |
*price indicative
- RS Stock No.:
- 159-573
- Mfr. Part No.:
- 3SE5212-0AC05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 75.7mm | |
| For Use With | Position Switch | |
| Width | 31mm | |
| Material | Metal | |
| Colour | Turquoise | |
| Standards/Approvals | EN 50047 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 75.7mm | ||
For Use With Position Switch | ||
Width 31mm | ||
Material Metal | ||
Colour Turquoise | ||
Standards/Approvals EN 50047 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens empty enclosure for position switches is crafted with a robust metal design that adheres to EN 50047 standards. Its compact dimensions and turquoise cover not only enhance aesthetic appeal but also provide reliable functionality across various applications.
Constructed from durable metal for superior protection against environmental factors
Features a cathodic dip coating for enhanced corrosion resistance
Allows for flexible installation with any mounting position option
Related links
- Siemens Metal Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens Plastic Enclosure for Use with Position Switch x 75.7 mm x 31mm
- Siemens 3SE52 Series Metal Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens EKS Series Plastic Enclosure for Use with Position Switch x 60.7 mm x 50mm
- Siemens Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Siemens 3SE52 Series Plastic Cover for Use with 3SE52 x 53 mm x 31mm
- Siemens EKS Series Metal Enclosure for Use with Position Switch x 85.7 mm x 40mm
- Clipsal Electrical 240TL Series Plastic Enclosure Lid for Use with Cable Management 31 mm x 69 mm x 31mm
