Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- RS Stock No.:
- 135-644
- Mfr. Part No.:
- 0899455
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-644
- Mfr. Part No.:
- 0899455
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 160mm | |
| Width | 344mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 160mm | ||
Width 344mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is designed for various industrial applications, offering a sturdy and reliable solution for mounting electronic components. With dimensions of 344mm x 344mm and a hole diameter of 7mm, this silver mounting panel is made from galvanized steel, ensuring durability and longevity in use. The product is classified under ECLASS-11.0 27182811 and ETIM 9.0 EC002620 standards, meeting the requirements of modern industrial settings.
Dimensions of 344mm x 344mm for secure mounting
Galvanized steel construction for durability
Hole diameter of 7mm ensures compatibility
Classified under ECLASS and ETIM standards
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 444 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
