Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- RS Stock No.:
- 135-643
- Mfr. Part No.:
- 0899454
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-643
- Mfr. Part No.:
- 0899454
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 160mm | |
| Width | 344mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 160mm | ||
Width 344mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is a versatile and durable solution for your industrial applications. With a width of 344 mm and a height of 160 mm, this silver mounting panel is made of galvanized steel, ensuring high quality and longevity. The 2 mm thickness and 7 mm hole diameter make it suitable for a variety of mounting needs.
Durable galvanized steel construction
2 mm thickness ensures sturdy build
7 mm hole diameter for component compatibility
Sleek silver color for professional appearance
ETIM and ECLASS classifications for sorting
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 444 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
