Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160mm
- RS Stock No.:
- 135-641
- Mfr. Part No.:
- 0899453
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-641
- Mfr. Part No.:
- 0899453
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 160mm | |
| Width | 160mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 160mm | ||
Width 160mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting panel is a durable and sturdy solution for your industrial needs. With dimensions of 160mm width and 160mm height, this mounting panel is made of galvanized steel with a silver coating. It is ideal for securely mounting various components in your setup, providing a reliable foundation for your equipment.
Compact dimensions for easy installation
Silver color coating for professional appearance
Hole diameter of 7mm for versatile mounting
Material thickness of 2mm for added strength
Lightweight design for easy handling
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 344mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm
