Eaton XVTL-SCH206 Series Plastic Accessory Kit for Use with Enclosure 1.85 m x 450 mm x 2mm
- RS Stock No.:
- 121-786
- Mfr. Part No.:
- 144019 XVTL-SCH206
- Brand:
- Eaton
Subtotal (1 unit)*
$179.73
(exc. GST)
$197.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.73 |
*price indicative
- RS Stock No.:
- 121-786
- Mfr. Part No.:
- 144019 XVTL-SCH206
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 450mm | |
| For Use With | Enclosure | |
| Width | 2mm | |
| Material | Plastic | |
| Height | 1.85m | |
| Series | XVTL-SCH206 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 450mm | ||
For Use With Enclosure | ||
Width 2mm | ||
Material Plastic | ||
Height 1.85m | ||
Series XVTL-SCH206 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl partition is designed for segregation both vertically and horizontally, providing efficient organization for your electrical distribution system. With dimensions of 1850mm in height, 2mm in width, and made of durable plastic material.
Durable Plastic Material
Compliance with RoHS Standards
Versatile Usage
Global Marketability
Related links
- Eaton XVTL-SCH204 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 250 mm x 2mm
- Eaton XVTL-SCH203 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 150 mm x 2mm
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton XPIBCB Series Plastic Accessory Kit for Use with Enclosure 30 mm x 450 mm x 220mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
