Eaton XVTL-SCH204 Series Plastic Accessory Kit for Use with Enclosure 1.85 m x 250 mm x 2mm
- RS Stock No.:
- 121-785
- Mfr. Part No.:
- 144017 XVTL-SCH204
- Brand:
- Eaton
Subtotal (1 unit)*
$138.12
(exc. GST)
$151.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.12 |
*price indicative
- RS Stock No.:
- 121-785
- Mfr. Part No.:
- 144017 XVTL-SCH204
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 250mm | |
| For Use With | Enclosure | |
| Width | 2mm | |
| Material | Plastic | |
| Height | 1.85m | |
| Series | XVTL-SCH204 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 250mm | ||
For Use With Enclosure | ||
Width 2mm | ||
Material Plastic | ||
Height 1.85m | ||
Series XVTL-SCH204 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl partition is a versatile accessory for your electrical distribution system, designed to provide vertical and horizontal segregation. With a height of 1850mm and a width of 2mm.
Product Sub Type is Partition
Public Consumption
Surface protection
Related links
- Eaton XVTL-SCH203 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 150 mm x 2mm
- Eaton XVTL-SCH206 Series Plastic Accessory Kit for Use with Enclosure 1850 mm x 450 mm x 2mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1850 mm x 1.85 m x 35mm
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 1850 mm L for Use with Enclosure
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
