Eaton XPNBCB-2-0808 Series Steel Partition for Use with Enclosure 43.2 mm x 480.6 mm x 789mm

Subtotal (1 unit)*

$159.14

(exc. GST)

$175.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.14

*price indicative

RS Stock No.:
125-262
Mfr. Part No.:
178640 XPNBCB-2-0808
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

480.6mm

For Use With

Enclosure

Width

789mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNBCB-2-0808

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a fixed-mounted design partition that is suitable for cable connection area and busbar area. With dimensions of 800 x 800 mm, this switchgear provides a reliable solution for electrical cabinet installations.

Fixed-mounted design for stable installation

Suitable dimensions for enclosure building

Steel material with a galvanized surface finish

RoHS compliant for environmental safety

Individual part construction type for flexibility

Globally marketable prod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy