Eaton XPNBCB-2-0408 Series Steel Partition for Use with Enclosure 43.2 mm x 480 mm x 414mm

Subtotal (1 unit)*

$127.87

(exc. GST)

$140.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.87

*price indicative

RS Stock No.:
125-260
Mfr. Part No.:
178632 XPNBCB-2-0408
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

480mm

For Use With

Enclosure

Width

414mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNBCB-2-0408

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a high-quality solution for efficient and reliable power distribution. It is designed with a fixed mounted design, providing a secure cable connection area and busbar area.

Made from durable and galvanized steel for long-lasting performance

Complies with RoHS regulations for environmental safety

Globally marketable for versatile application

Compact design and easy installation for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy