Eaton XPNBCB-2-0608 Series Steel Partition for Use with Enclosure 43.2 mm x 480.6 mm x 589mm

Subtotal (1 unit)*

$141.23

(exc. GST)

$155.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.23

*price indicative

RS Stock No.:
125-261
Mfr. Part No.:
178636 XPNBCB-2-0608
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

480.6mm

For Use With

Enclosure

Width

589mm

Material

Steel

Height

43.2mm

Colour

Grey

Series

XPNBCB-2-0608

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton partition, NZM4 fixed mounted design switchgear is the perfect solution for cable connection and busbar areas. With dimensions of WxD=600x800mm, it provides a compact and reliable design.

Made of high-quality galvanized steel with a stainless steel finish

Modular spacing of 125mm

Suitable for enclosure building with a width of 600mm and depth of 800mm

Individual part construction with a lock for added security

RoHS conform and globally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy