Eaton XTPPCUV1 Series Steel Partition for Use with Power Sections 192 mm x 33 mm x 892mm
- RS Stock No.:
- 125-010
- Mfr. Part No.:
- 178593 XTPPCUV1-H250W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$468.99
(exc. GST)
$515.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.99 |
*price indicative
- RS Stock No.:
- 125-010
- Mfr. Part No.:
- 178593 XTPPCUV1-H250W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Length | 33mm | |
| For Use With | Power Sections | |
| Width | 892mm | |
| Material | Steel | |
| Height | 192mm | |
| Colour | Grey | |
| Series | XTPPCUV1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Length 33mm | ||
For Use With Power Sections | ||
Width 892mm | ||
Material Steel | ||
Height 192mm | ||
Colour Grey | ||
Series XTPPCUV1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition or cable gland for power sections, with dimensions of HxW of 250x1000mm, is a crucial component for Eaton xEnergy Main LV switchgear. With a weight of 2.732 kilograms and suitable for enclosure building width of 1000mm and depth of 800mm.
RoHS compliance for environmental standards
Stainless steel finishing for durability
Globally marketable product with modular spacing
Suitable for enclosure building width of 1000mm and depth of 800mm
Ensures effective power section management
Durab
Related links
- Eaton XTPPCUV1 Series Steel Partition for Use with Enclosure 284 mm x 33 mm x 892mm
- Eaton XTPPCUV1-H250W800 Series Steel Partition for Use with Power Feeder 192 mm x 33 mm x 692mm
- Eaton XTPPCBV3 Series Steel Partition for Use with Enclosure 192 mm x 30 mm x 892mm
- Eaton XTPPCBV3-H350W1000 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 892mm
- Eaton XTPPCUV3-H275W1000 Series Steel Partition for Use with Power Feeder 284 mm x 42 mm x 892mm
- Eaton XTPZBAVC Series Metal Accessory Kit for Use with Enclosure 225 mm x 172 mm x 222mm
- Eaton XTPZBAVP Series Steel Accessory Kit for Use with Enclosure 207 mm x 173 mm x 915mm
- Eaton XBBB04-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 33 mm x 316mm
