Eaton XTPPCUV3-H275W1000 Series Steel Partition for Use with Power Feeder 284 mm x 42 mm x 892mm

Subtotal (1 unit)*

$106.40

(exc. GST)

$117.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.40

*price indicative

RS Stock No.:
124-936
Mfr. Part No.:
178591 XTPPCUV3-H275W1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

42mm

For Use With

Power Feeder

Width

892mm

Material

Steel

Height

284mm

Colour

Grey

Series

XTPPCUV3-H275W1000

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton partition is designed for power feeders, with dimensions of 275x1000mm. It is a ventilated partition made of steel with galvanized finish.

Ventilated partition for power feeder applications

Steel construction with galvanized finish for durability

Part of the xEnergy Main LV switchgear product family

Suitable for enclosure building widths up to 1000mm and depths of 800mm

Modular spacing o

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy