Eaton XTPPCBV3 Series Steel Partition for Use with Enclosure 192 mm x 30 mm x 892mm
- RS Stock No.:
- 127-606
- Mfr. Part No.:
- 179394 XTPPCBV3-H250W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$111.78
(exc. GST)
$122.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.78 |
*price indicative
- RS Stock No.:
- 127-606
- Mfr. Part No.:
- 179394 XTPPCBV3-H250W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 30mm | |
| For Use With | Enclosure | |
| Width | 892mm | |
| Material | Steel | |
| Height | 192mm | |
| Colour | Grey | |
| Series | XTPPCBV3 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 30mm | ||
For Use With Enclosure | ||
Width 892mm | ||
Material Steel | ||
Height 192mm | ||
Colour Grey | ||
Series XTPPCBV3 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton ventilated partition is designed for the Power Section, with dimensions of 250x1000mm. It is a part of the xEnergy Main LV switchgear product family.
RoHS compliant and globally marketable product from Eaton
Galvanized steel construction with stainless steel color for durability
Suitable for enclosure building with width of 1000mm and depth of 800mm
Modular spacing of 125mm for flexible installation options
Various internal separation forms available for customization
- RS Stock No. 0124863
- Mfr. Part No. 178626 XPNCCB08
Each
$478.47
- RS Stock No. 0127210
- Mfr. Part No. 180759 XTPPN4MEH-W600D281
Each
$119.87
- RS Stock No. 0621891
- Mfr. Part No. 8PQ2055-8BA04
Each
$257.10
- RS Stock No. 0127217
- Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
Related links
- Eaton XTPPCUV1 Series Steel Partition for Use with Power Sections 192 mm x 33 mm x 892mm
- Eaton XTPPCBV3-H350W1000 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 892mm
- Eaton XTPPCUV1 Series Steel Partition for Use with Enclosure 284 mm x 33 mm x 892mm
- Eaton XTPPCUV3-H275W1000 Series Steel Partition for Use with Power Feeder 284 mm x 42 mm x 892mm
- Eaton XTPPCBV3-H350W800 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 692mm
- Eaton XTPPCUV1-H250W800 Series Steel Partition for Use with Power Feeder 192 mm x 33 mm x 692mm
- Eaton 6.3A Cartridge Fuse, 51 x 192 mm
- ABB PPBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 192 mm x 192 mm x











