Eaton XTPPCUV3-H275W800 Series Steel Partition for Use with Power Feeder 284 mm x 42 mm x 692mm
- RS Stock No.:
- 124-934
- Mfr. Part No.:
- 178391 XTPPCUV3-H275W800
- Brand:
- Eaton
Subtotal (1 unit)*
$66.98
(exc. GST)
$73.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.98 |
*price indicative
- RS Stock No.:
- 124-934
- Mfr. Part No.:
- 178391 XTPPCUV3-H275W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Partition | |
| Length | 42mm | |
| For Use With | Power Feeder | |
| Width | 692mm | |
| Material | Steel | |
| Height | 284mm | |
| Colour | Grey | |
| Series | XTPPCUV3-H275W800 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Partition | ||
Length 42mm | ||
For Use With Power Feeder | ||
Width 692mm | ||
Material Steel | ||
Height 284mm | ||
Colour Grey | ||
Series XTPPCUV3-H275W800 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton partition ventilated for power feeder, with dimensions of HxW of 275x800mm, is a high-quality product suitable for use in LV switchgear applications.
Compatible with forms 2a 2b 3a 3b 4a and 4b for flexible configurations
Modular Spacing
Easy Installation
Secure Design
Global Marketability
Related links
- Eaton XTPPCUV3-H275W1000 Series Steel Partition for Use with Power Feeder 284 mm x 42 mm x 892mm
- Eaton XTPPCUV1-H250W800 Series Steel Partition for Use with Power Feeder 192 mm x 33 mm x 692mm
- Eaton XTPPCBV3-H350W800 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 692mm
- Eaton XTPPCBV3-H350W1000 Series Steel Partition for Use with Power Feeder 312 mm x 30 mm x 892mm
- Eaton XTPPCCV2-H500W800 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 787mm
- Eaton XTPPCCV2-H500W1000 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 987mm
- Eaton XTPPCCH2-W800D600 Series Steel Partition for Use with Power Feeder 49 mm x 582 mm x 787mm
- Eaton XTPPCCH2-W1000D600 Series Steel Partition for Use with Power Feeder 49 mm x 582 mm x 987mm
