Eaton XPIX40BCB-H-1002 Series Partition for Use with Busbar 40 mm x 310 mm x 856mm
- RS Stock No.:
- 127-581
- Mfr. Part No.:
- 180582 XPIX40BCB-H-1002
- Brand:
- Eaton
Subtotal (1 unit)*
$1,077.72
(exc. GST)
$1,185.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,077.72 |
*price indicative
- RS Stock No.:
- 127-581
- Mfr. Part No.:
- 180582 XPIX40BCB-H-1002
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Accessory Kit | |
| Length | 310mm | |
| For Use With | Busbar | |
| Width | 856mm | |
| Height | 40mm | |
| Series | XPIX40BCB-H-1002 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Accessory Kit | ||
Length 310mm | ||
For Use With Busbar | ||
Width 856mm | ||
Height 40mm | ||
Series XPIX40BCB-H-1002 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for partition, connection and busbar rear area, IZMX40, horizontal, suitable for WxD=1000x600mm. With a product weight of 1.2 kilograms and dimensions of 310mm (L) x 40mm (H) x 856mm (W), this switchgear is RoHS co
Modular spacing of 125mm for convenient installation
Ideal for internal separation with form 2a 2b 3a 3b 4a and 4b options
Unique surface finishing and colour for aesthetic appeal
Related links
- Eaton XPIX40BCB-H-1004 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 856mm
- Eaton XPIX40BCB-H-0602 Series Accessory Kit for Use with Enclosure 40 mm x 310 mm x 456mm
- Eaton XPIX40BCB-H-0802 Series Accessory Kit for Use with Enclosure 40 mm x 310 mm x 656mm
- Eaton XPIX40BCB-H-0804 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 656mm
- Eaton XPIX40BCB-H-0604 Series Accessory Kit for Use with Enclosure 40 mm x 510 mm x 456mm
- Eaton XPIXBCB Series Plastic Accessory Kit for Use with Enclosure 40 mm x 620 mm x 860mm
- Eaton XTPPIX40BH Series Plastic Partition for Use with Busbar 33 mm x 518 mm x 856mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
