Eaton UI-TS Series Plastic Accessory Kit for Use with Enclosure 63.5 mm x 17 mm x 78mm
- RS Stock No.:
- 121-787
- Mfr. Part No.:
- 144022 UI-TS
- Brand:
- Eaton
Subtotal (1 unit)*
$33.42
(exc. GST)
$36.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.42 |
*price indicative
- RS Stock No.:
- 121-787
- Mfr. Part No.:
- 144022 UI-TS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 17mm | |
| For Use With | Enclosure | |
| Width | 78mm | |
| Material | Plastic | |
| Height | 63.5mm | |
| Colour | Grey | |
| Series | UI-TS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 17mm | ||
For Use With Enclosure | ||
Width 78mm | ||
Material Plastic | ||
Height 63.5mm | ||
Colour Grey | ||
Series UI-TS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton insulated mounting piece is designed to enhance the installation of xEnergy Basic components. With a product length of 17mm, height of 63.5mm, and width of 78mm, this plastic mounting kit in grey colour is a reliable choice for your enclosure building needs. Compliant with RoHS standards, it offers a maximum load capacity of 0kg and is suitable for various enclosure building dimensions. Upgrade your setup with this high-quality installation component.
Tailored for xEnergy Basic components installation
RoHS compliant for environmentally-friendly usage
Sturdy plastic material for durability
Easy to install with mounting kit included
Compatible with a wide range of enclosure building dimensions
- RS Stock No. 0121870
- Mfr. Part No. 150646 M22-SOL-IR1Q
Each
$57.82
- RS Stock No. 0126011
- Mfr. Part No. 173509 XTPPIX40BV3PN
Each
$182.63
- RS Stock No. 0121436
- Mfr. Part No. 144027 EPGE4
Each
$13.36
- RS Stock No. 0121073
- Mfr. Part No. 166743 XPIX40BCB-E-08
Each
$305.56
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Fixing The Plinth 78 mm x 78mm
- Schneider Electric New Unica Series Zamak Bracket for Use with Actuators x 287 mm x 78mm
- RS PRO Black Impact Protector 200 mm x 78mm
- Eaton Moeller Series Metal Bracket 76.2 mm x 63.5 mm x 69.85mm
- Eaton EPAW-TS Series Metal Mounting Angle for Use with Mounting Rail 60 mm x 39 mm x 14mm
- Elesa Matt Polyoxymethylene Friction 63.5 mm x 56.5 mm x 21 mm
- Pinet Aluminium Piano, 915 mm x 63.5 mm x 1.3 mm











