Eaton EPAW-TS Series Metal Mounting Angle for Use with Mounting Rail 60 mm x 39 mm x 14mm
- RS Stock No.:
- 121-758
- Mfr. Part No.:
- 143986 EPAW-TS
- Brand:
- Eaton
Subtotal (1 unit)*
$15.22
(exc. GST)
$16.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.22 |
*price indicative
- RS Stock No.:
- 121-758
- Mfr. Part No.:
- 143986 EPAW-TS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Angle Plate | |
| Accessory Type | Mounting Angle | |
| Length | 39mm | |
| For Use With | Mounting Rail | |
| Width | 14mm | |
| Material | Metal | |
| Height | 60mm | |
| Series | EPAW-TS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Angle Plate | ||
Accessory Type Mounting Angle | ||
Length 39mm | ||
For Use With Mounting Rail | ||
Width 14mm | ||
Material Metal | ||
Height 60mm | ||
Series EPAW-TS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Surface mounting angle is a key component for xEnergy Basic installation. With dimensions of 14mm width, 60mm height, and 39mm length, this metal mounting kit is designed for easy installation in electrical cabinets. The product weight of 0.11kg ensures lightweight yet sturdy support for your enclosure building needs.
Designed for surface mounting angle on mounting rail
Made of durable metal material for long lasting performance
Supports a maximum load capacity of 0kg for various applications
Comes in a sleek and modern Other color for a professional look
Related links
- Rittal AX Series Sheet Steel Strip for Use with Enclosure x 39 mm x 14mm
- Eaton XBBB12-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 39 mm x 1.091m
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm
- nVent HOFFMAN LSK Series Plastic Key for Use with Enclosures 39 mm x 39 mm x 40mm
- Stanley Multi Angle Vice x 39 mm x 71 mm, 1.6 kg
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
