Eaton BPZ-TW Series Metal DIN Rail Clip for Use with Enclosure 65 mm x 47 mm x 40mm
- RS Stock No.:
- 121-708
- Mfr. Part No.:
- 143864 BPZ-TW
- Brand:
- Eaton
Subtotal (1 unit)*
$23.04
(exc. GST)
$25.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.04 |
*price indicative
- RS Stock No.:
- 121-708
- Mfr. Part No.:
- 143864 BPZ-TW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail Clip | |
| Accessory Type | DIN Rail Clip | |
| Length | 47mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Metal | |
| Height | 65mm | |
| Series | BPZ-TW | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail Clip | ||
Accessory Type DIN Rail Clip | ||
Length 47mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Metal | ||
Height 65mm | ||
Series BPZ-TW | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting rail angle with a 250mm depth, suitable for various enclosure building projects. With a compact design and sturdy metal construction, this product is ideal for surface mounting, floor standing distribution boards, and flush mounting applications. It offers a load capacity of up to 0 kg, making it a reliable choice for your installation needs.
Constructed with durable metal for long lasting performance and stability
Meets RoHS standards for environmentally friendly manufacturing
Simple and straightforward mounting kit for quick and efficient setup
Related links
- Eaton BPZ-WW Series Metal Bracket for Use with Enclosure 50 mm x 50 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1110 mm x 1.11 m x 40mm
- Takachi Electric Industrial TWSC Series Silicone Protective Cover for Use with TWN Case, TW Case 82 mm x 116 mm x 40mm
- MOXA DK Series Metal DIN Rail for Use with UPort 1400 Series x 89 mm x 19mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 52 mm x 52 mm x 218mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 35 mm x 35 mm x 465mm
