Takachi Electric Industrial Silicone Protective Cover for Use with TW Case, TWN Case, 116 x 40 x 81.5mm
- RS Stock No.:
- 823-7506
- Mfr. Part No.:
- CUE82B6YL
- Brand:
- Takachi Electric Industrial
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$45.36
(exc. GST)
$49.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.36 |
- RS Stock No.:
- 823-7506
- Mfr. Part No.:
- CUE82B6YL
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Type | Protective Cover |
Length | 116mm |
For Use With | TW Case, TWN Case |
Width | 40mm |
Material | Silicone |
Dimensions | 116 x 40 x 81.5mm |
Height | 82mm |
Colour | Blue |
Related links
- Takachi Electric Industrial Silicone Protective Cover for Use with...
- Takachi Electric Industrial Silicone End Protector for Use with...
- Takachi Electric Industrial Silicone Cover for Use with CS75 Case,...
- METCASE Datamet Grey Aluminium Instrument Case, 116 x 350 x 250mm
- METCASE Datamet Grey Aluminium Instrument Case, 116 x 400 x 300mm
- METCASE Datamet Grey Aluminium Instrument Case, 116 x 250 x 180mm
- Takachi Electric Industrial Aluminium Enclosure, 71 x 116 x 176mm
- Takachi Electric Industrial Aluminium Enclosure, 71 x 116 x 130mm