Eaton BPZ-WW Series Metal Bracket for Use with Enclosure 50 mm x 50 mm x 40mm
- RS Stock No.:
- 129-240
- Mfr. Part No.:
- 142474 BPZ-WW
- Brand:
- Eaton
Subtotal (1 unit)*
$17.16
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.16 |
*price indicative
- RS Stock No.:
- 129-240
- Mfr. Part No.:
- 142474 BPZ-WW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 50mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Metal | |
| Height | 50mm | |
| Series | BPZ-WW | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 50mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Metal | ||
Height 50mm | ||
Series BPZ-WW | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Wall fixing bracket is a versatile accessory suitable for various electrical enclosures. With dimensions of 50mm x 50mm x 40mm and a weight of 0.2kg, this corner set is designed for efficient and secure installation. The galvanized surface finishing and robust metal material ensure durability and reliability. Compliant with RoHS standards, this bracket is an essential addition to your enclosure setup.
Flush mounting for easy installation
Suitable for floor standing distribution boards
Load capacity of up to 0kg for versatile use
ETIM 9.0 technical data classification for accurate information
Additional equipment functions for enhanced utility
Sheet steel housing material for strength and longevity
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- Eaton BPZ-TW Series Metal DIN Rail Clip for Use with Enclosure 65 mm x 47 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 610 mm x 610 mm x 40mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 310 mm x 40mm
