Eaton XMW-I-2 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- RS Stock No.:
- 121-583
- Mfr. Part No.:
- 155248 XMW-I-2
- Brand:
- Eaton
Subtotal (1 unit)*
$189.24
(exc. GST)
$208.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.24 |
*price indicative
- RS Stock No.:
- 121-583
- Mfr. Part No.:
- 155248 XMW-I-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 135mm | |
| For Use With | Enclosure | |
| Width | 190mm | |
| Material | Metal | |
| Height | 75mm | |
| Colour | Grey | |
| Series | XMW-I-2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 135mm | ||
For Use With Enclosure | ||
Width 190mm | ||
Material Metal | ||
Height 75mm | ||
Colour Grey | ||
Series XMW-I-2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear reliable and high-quality interlock designed for drawers with a width of 150-225mm. It is RoHS conform and globally marketable, making it a suitable choice for various applications.
Product Length/Depth is 135 millimetre
Product height is 75 millimetre
RoHS conform
Related links
- Eaton XMW-I-3 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW-I-1 Series Metal Accessory Kit for Use with Enclosure 65 mm x 135 mm x 190mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
- Eaton XMW-I-6 Series Metal LV Switchgear for Use with Drawer 125 mm x 185 mm x 95mm
- Eaton XMW-I-5 Series Metal LV Switchgear for Use with 185 125 mm x 185 mm x 95mm
- Eaton XMW-L Series Metal Accessory Kit for Use with Enclosure 50 mm x 75 mm x 75mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 60 mm x 250 mm x 110mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
