- RS Stock No.:
- 177-7065
- Brand:
- RS PRO
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$73.60
(exc. GST)
$80.96
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $73.60 | $14.72 |
5 + | $60.57 | $12.114 |
*price indicative |
- RS Stock No.:
- 177-7065
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Through Bolt Zinc & Yellow
The highly durable zinc and yellow through bolt fixings from our trusted and reliable own brand RS PRO is the perfect fastener for use with non-cracked concrete consisting of grades C20/25. Available in a range of lengths and sizes to accommodate a variety of applications, the tough anchors ensure a secure fixing suitable for medium to heavy-duty loads. RS PRO through bolts with zinc and yellow passivated covering offer a highly durable fixing with excellent corrosion resistance.
Features and benefits
Made with highly durable bright zinc plating and a yellow passivated finish
Ideal for use with non-cracked concrete C20/25
Available in a range of anchor sizes and dimensions
Economical and durable
Perfect for attaching medium to heavy-duty loads
Ideal for use with non-cracked concrete C20/25
Available in a range of anchor sizes and dimensions
Economical and durable
Perfect for attaching medium to heavy-duty loads
Common applications
Through bolts are used in a wide range of applications, ideally for when the fixture is in place at the time of installation and the hole can be drilled through. Some of the most common applications are:
Outdoor seating
Handrails
Barriers
Warehouse racking
Facade systems
Outdoor seating
Handrails
Barriers
Warehouse racking
Facade systems
The Throughbolt is the ultimate "through fixing" with the hole diameter as the bolt diameter. It is ideal for bolting in place awkward fixtures without the need for marking out, removal and responding. It is a torque controlled anchor suitable for use in concrete over C20/25 strength.
What are through bolts used for?
Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.
What other types of through bolts are there?
There is a range of through bolt fixings to suit a variety of applications such as:
Steel through bolts
Stainless steel through bolts
BZP through bolts
Galvanised through bolts
Hanger through bolts
Steel through bolts
Stainless steel through bolts
BZP through bolts
Galvanised through bolts
Hanger through bolts
How to insert a through bolt/anchor fixing
Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required
Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
Next screw the washer on to the top of the through bolt until it is flush with the bolt
Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.
Finally remove the nut and washer and the through bolt will be ready to use
Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted
Next screw the washer on to the top of the through bolt until it is flush with the bolt
Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole
Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.
Finally remove the nut and washer and the through bolt will be ready to use
What is zinc and yellow passivated covering?
The zinc and yellow passivated covering is similar to galvanised or zinc plated covering. However, zinc and yellow passivated through bolts ensures that the fixing will remain resistant to corrosion whilst adding an aesthetically pleasing element.
Can you remove a through bolt fixing?
Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.
Specifications
Attribute | Value |
---|---|
Thread Size | 20mm |
Type | Through Bolt |
Length | 215mm |
Fixing Hole Diameter | 22mm |
Maximum Fixing Thickness | 105mm |
Material | Bright Zinc Plated |
Related links
- RS PRO Carbon Steel Anchor Bolt M12 x 120mm, 12mm Fixing Hole
- RS PRO Carbon Steel Through Bolt M12 x 120mm, 12mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm Fixing Hole
- RS PRO Steel Through Bolt M12 x 100mm, 12mm Fixing Hole
- RS PRO Through Bolt 12 x 115mm x 115mm, 14mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 10 x 120mm x 120mm, 12mm...
- RawlPlug Steel Bolt Anchor 12mm x 135mm, 12mm Fixing Hole
- RawlPlug Steel Bolt Anchor 10mm x 115mm, 10mm Fixing Hole