HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm

Subtotal (1 unit)*

$70.61

(exc. GST)

$77.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.61

*price indicative

RS Stock No.:
119-732
Mfr. Part No.:
FPBF18
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Ventilation Flange

Length

180mm

For Use With

ENYSTAR Distribution Boards

Material

Galvanised Steel

IP Rating

IP66

Series

FP

Standards/Approvals

RoHS, IEC 60715

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel 180 mm ventilation flange is used for ENYSTAR distribution boards to manage high internal temperatures or prevent water condensation. It allows for improved airflow and ventilation within the enclosure.

For vertical installation on box walls

With 2 fixing elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy