HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules

Subtotal (1 unit)*

$16.69

(exc. GST)

$18.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.69

*price indicative

RS Stock No.:
117-364
Mfr. Part No.:
KVPL2
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Sealing Device

For Use With

Small Type Distribution Boards 12 - 54 Modules

IP Rating

IP66

Series

KV

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Sealing device is intended for small type distribution boards with 12 to 54 modules.

Provides IP66 protection

Allows sealing of box top and bottom without accessories

Enables effective door sealing

Lightweight design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy