HENSEL FP Series Galvanised Steel Profile For Wall Mounting for Use with ENYSTAR Distribution Board Assemblies Up to 810
- RS Stock No.:
- 117-686
- Mfr. Part No.:
- FPMS1
- Brand:
- HENSEL
Subtotal (1 unit)*
$267.40
(exc. GST)
$294.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.40 |
*price indicative
- RS Stock No.:
- 117-686
- Mfr. Part No.:
- FPMS1
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Profile For Wall Mounting | |
| Length | 1.98m | |
| For Use With | ENYSTAR Distribution Board Assemblies Up to 810 x 1260 mm | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Mounting plate type | Wall | |
| Series | FP | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Profile For Wall Mounting | ||
Length 1.98m | ||
For Use With ENYSTAR Distribution Board Assemblies Up to 810 x 1260 mm | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Mounting plate type Wall | ||
Series FP | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel profile for wall mounting is intended for ENYSTAR distribution board assemblies up to 810 x 1260 mm in size. It includes 8 screws, washers, and nuts, providing the necessary hardware for securely fastening the enclosures to the wall.
IP66 protection rated
Sendzimir galvanised steel profile
Powder coating for durability and corrosion resistance
Weighs only 3 kg for lightweight handling during installation
Related links
- HENSEL FP Series Galvanised Steel Ventilation Flange for Use with ENYSTAR Distribution Boards x 180 mm
- HENSEL FP Series Galvanised Steel Partition 180 mm
- HENSEL FP Series Galvanised Steel Door Lock for Use with Door Lock Converting Kit
- HENSEL FP Series Cable Gland for Use with ENYSTAR Distribution Boards 360 mm x 360 mm
- HENSEL FP Series Dust Protection Cover for Use with Door Fasteners
- HENSEL FP Series Ventilation Flange for Use with ENYSTAR Distribution Boards 70 mm x 270 mm x 50mm
- HENSEL FP Series Wall Separator for Use with Enclosures
- HENSEL FP Series Galvanised Steel Partition x 270mm
