HENSEL FP Series Cable Gland for Use with ENYSTAR Distribution Boards 360 mm x 360 mm

Subtotal (1 unit)*

$74.61

(exc. GST)

$82.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.61

*price indicative

RS Stock No.:
117-261
Mfr. Part No.:
FPBF36
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Cable Gland

Product Type

Enclosure Accessory

Length

360mm

For Use With

ENYSTAR Distribution Boards

Height

360mm

IP Rating

IP66

Series

FP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel 360 mm ventilation flange is used for ENYSTAR distribution boards to manage high internal temperatures or prevent water condensation. It allows for improved airflow and ventilation within the enclosure.

For vertical installation on box walls

With 2 fixing elements

  • RS Stock No. 0117758
  • Mfr. Part No. FPFG331
Each
$116.12
Each
$76.04
Each
$224.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy