HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm

Subtotal (1 unit)*

$1.00

(exc. GST)

$1.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.00

*price indicative

RS Stock No.:
117-070
Mfr. Part No.:
FPBZ13
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Enclosure Accessory

Accessory Type

Fixing Screw

Length

13mm

For Use With

assembling DIN Rails

Material

Galvanised Steel

IP Rating

IP66

Series

FP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Fixing screw with a length of 13 mm is used for assembling DIN rails or mounting plates at the base of an electrical enclosure. It is designed for material thicknesses ranging from 2.5 to 4 mm. This screw ensures secure attachment of DIN rails or mounting plates, providing stability and support for the internal components of the box.

Self tapping design for convenience

Galvanized finish for durability

Lightweight construction weighing only 0.001 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy