Schneider Electric Multifix DCL Series ABS/Polycarbonate Cover for Use with Wall Box x 25 mm x 80mm
- RS Stock No.:
- 275-8754
- Mfr. Part No.:
- ALB71817
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8.70
(exc. GST)
$9.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.70 |
*price indicative
- RS Stock No.:
- 275-8754
- Mfr. Part No.:
- ALB71817
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Wall Box | |
| Width | 80mm | |
| Material | ABS/Polycarbonate | |
| IP Rating | IPX4 | |
| Series | Multifix DCL | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Wall Box | ||
Width 80mm | ||
Material ABS/Polycarbonate | ||
IP Rating IPX4 | ||
Series Multifix DCL | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Modulo DCL non-flush cover plus wall connector is a round-shaped luminaire device intended for wall boxes and ceiling boxes. It has a non-flush cover , protruding.
Adaptability to all interiors
Reliable
Related links
- Schneider Electric Multifix Air DCL Series Polycarbonate Steel Cover for Use with Airtight Installation
- Schneider Electric, Multifix DCL DCL Lighting Plug for use with Lighting Connector
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 80 mm, 80mm 80 mm
- Schneider Electric Multifix Jet Black Polystyrene Back Box 1 Gangs 128mm 25 mm
- Schneider Electric Multifix White White Polystyrene Back Box Threaded Through Hole Mount, 1 Gangs 25 mm 183mm 25
- Schneider Electric Multifix Series Polystyrene Cover for Use with Box x 67 mm x 67mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
