ISSI SRAM, IS61WV51216BLL-10TLI- 512 kB

N

Subtotal (1 unit)*

$23.57

(exc. GST)

$25.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
  • Plus 135 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.57

*price indicative

RS Stock No.:
648-092
Mfr. Part No.:
IS61WV51216BLL-10TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

512kB

Product Type

SRAM

Organisation

512 K x 16

Number of Words

512K

Number of Bits per Word

16

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Minimum Supply Voltage

2.4V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

44

Maximum Operating Temperature

85°C

Series

IS61WV51216BLL

Width

11.9mm

Height

150μm

Length

18.54mm

Supply Current

90mA

Automotive Standard

No

COO (Country of Origin):
CN
The ISSI High-speed asynchronous CMOS static RAM is an 8M-bit device organized as 512K words by 16 bits, fabricated using ISSI's high-performance CMOS technology. This reliable process combined with Advanced circuit design delivers high performance with low power consumption. When the chip enable CE is HIGH, the device enters standby mode, minimizing power dissipation with CMOS input levels.

Industrial and Automotive Temperature Support

Lead-free available

Data control for upper and lower bytes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy