HENSEL Mi Series Stainless Steel Box Fin for Use with Box Wall x 300 mm
- RS Stock No.:
- 117-437
- Mfr. Part No.:
- MIGS30
- Brand:
- HENSEL
Subtotal (1 unit)*
$31.85
(exc. GST)
$35.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.85 |
*price indicative
- RS Stock No.:
- 117-437
- Mfr. Part No.:
- MIGS30
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Box Fin | |
| Length | 300mm | |
| For Use With | Box Wall | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Box Fin | ||
Length 300mm | ||
For Use With Box Wall | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel box fin is a removable component for inserting cables between two boxes with walls that are 300 mm thick. It can be retrofitted, allowing for flexible cable management across multiple enclosures.
Removable design for easy installation and maintenance
Can be retrofitted for added convenience
Lightweight construction at 0.052 kg for easy handling
Related links
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Stainless Steel Ventilation Flange for Use with Mi-Distribution Boards x 300 mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 249mm
- HENSEL Mi Series Metal Metal Insert for Use with Metal armoured cables 88 mm x 300 mm x 215mm
- HENSEL Mi Series Stainless Steel Hinge for Lids for Use with Mi Empty Box Size
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
- HENSEL Mi Series Stainless Steel Canopy for Use with Box Wall 150 mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm
