HENSEL FP Series Galvanised Steel Partition x 270mm
- RS Stock No.:
- 117-685
- Mfr. Part No.:
- FPTW27
- Brand:
- HENSEL
Subtotal (1 unit)*
$9.49
(exc. GST)
$10.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.49 |
*price indicative
- RS Stock No.:
- 117-685
- Mfr. Part No.:
- FPTW27
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| Width | 270mm | |
| Material | Galvanised Steel | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
Width 270mm | ||
Material Galvanised Steel | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Partition is designed for box walls with a thickness of 270 mm. It can be inserted between enclosures by pushing it in, facilitating the organization and separation of different areas within the enclosure.
Provides IP66 degree of protection
Lightweight construction weighing only 0.043 kg
Related links
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Galvanised Steel Extension Frame for Use with FP AP 20 360 mm x 360 mm x 270mm
- HENSEL FP Series Partition for Use with Busher Boxes 135 mm x 270mm
- HENSEL FP Series Stainless Steel Canopy for Use with Box Wall 60 mm x 245 mm x 270mm
- HENSEL FP Series Galvanised Steel Partition 180 mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 112 mm x 180 mm x 80mm
- HENSEL FP Series Cable Insert for Use with Cable Gland x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
