HENSEL FP Series Galvanised Steel Door Lock for Use with Door Lock Converting Kit
- RS Stock No.:
- 117-484
- Mfr. Part No.:
- FPTS1
- Brand:
- HENSEL
Subtotal (1 unit)*
$49.59
(exc. GST)
$54.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.59 |
*price indicative
- RS Stock No.:
- 117-484
- Mfr. Part No.:
- FPTS1
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door Lock | |
| For Use With | Door Lock Converting Kit | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | RoHS, IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Door Lock | ||
For Use With Door Lock Converting Kit | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals RoHS, IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Door lock converting kit allows you to upgrade a hand operated door locking system to a key operated system. This kit is intended for subsequent installation and enables key based locking and unlocking of doors that previously only used manual operation.
IP66 protection rated
Lightweight design at just 0.038 kg for easy handling
- RS Stock No. 0627412
- Mfr. Part No. 8PQ9400-0BA73
Each
$89.51
- RS Stock No. 0339833
- Mfr. Part No. SEA9PD
Each
$169.32
- RS Stock No. 0655044
- Mfr. Part No. NSYTDSSF2D
Each
$48.27
- RS Stock No. 2471622
- Mfr. Part No. 13935
Each
$94.30
Related links
- HENSEL FP Series Galvanised Steel Spare Key for Use with Door lock FP TS 1
- HENSEL FP Series Galvanised Steel Partition 180 mm
- HENSEL FP Series Galvanised Steel Profile For Wall Mounting for Use with ENYSTAR Distribution Board Assemblies Up to 810
- HENSEL FP Series Galvanised Steel Closing Plate x 180 mm
- HENSEL FP Series Galvanised Steel Partition x 270mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 270.26 m
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
- HENSEL FP Series Galvanised Steel Closing Plate Set x 360.27 m












