HENSEL Mi Series Metal Metal Insert for Use with Metal armoured cables 88 mm x 300 mm x 215mm
- RS Stock No.:
- 117-519
- Mfr. Part No.:
- MIFP30
- Brand:
- HENSEL
Subtotal (1 unit)*
$109.66
(exc. GST)
$120.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.66 |
*price indicative
- RS Stock No.:
- 117-519
- Mfr. Part No.:
- MIFP30
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Metal Insert | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| For Use With | Metal armoured cables | |
| Width | 215mm | |
| Material | Metal | |
| Height | 88mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Metal Insert | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
For Use With Metal armoured cables | ||
Width 215mm | ||
Material Metal | ||
Height 88mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Metal insert for flanges is designed for earthing metal armoured cables and is suitable for box walls with a thickness of 300 mm. It does not include knockouts.
IP66 rated for high degree of protection against dust and water
Lightweight construction weighing only 0.294kg
Related links
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange x 300 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Cable Insert x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Stainless Steel Cable Strain Relief for Use with Mi FP 82 x 284 mm
- HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
