HENSEL FP Series Polycarbonate Connection Box for Use with Mounting On Box Walls 180 mm x 270 mm x 215mm
- RS Stock No.:
- 117-075
- Mfr. Part No.:
- FPCB210
- Brand:
- HENSEL
Subtotal (1 unit)*
$125.19
(exc. GST)
$137.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.19 |
*price indicative
- RS Stock No.:
- 117-075
- Mfr. Part No.:
- FPCB210
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Box | |
| Length | 270mm | |
| For Use With | Mounting On Box Walls | |
| Width | 215mm | |
| Material | Polycarbonate | |
| Height | 180mm | |
| Colour | RAL 7035 | |
| IP Rating | IP66 | |
| Series | FP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Box | ||
Length 270mm | ||
For Use With Mounting On Box Walls | ||
Width 215mm | ||
Material Polycarbonate | ||
Height 180mm | ||
Colour RAL 7035 | ||
IP Rating IP66 | ||
Series FP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Connection box is designed for mounting on box walls with a width of 270 mm. It features a hinged mounting area for easy access and installation.
IP66 degree of protection
Hinged mounting area for easy access to installed devices
Protection class II for added safety during operation
Related links
- HENSEL FP Series Stainless Steel Flange for Use with Box Wall x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm
- HENSEL FP Series Galvanised Sheet Steel Closing Plate for Use with Enclosures or Empty Boxes 3 mm x 270 mm x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 135 mm x 270 mm x 270mm
- HENSEL FP Series Flange for Use with enclosure connectors 70 mm x 270 mm x 50mm
- HENSEL FP Series Galvanised Sheet Steel Metal Insert for Use with Closing Plates 80 mm x 270 mm x 80mm
- HENSEL FP Series Ventilation Flange for Use with ENYSTAR Distribution Boards 70 mm x 270 mm x 50mm
