HENSEL Mi Series Flange x 300 mm
- RS Stock No.:
- 117-508
- Mfr. Part No.:
- MIFP38
- Brand:
- HENSEL
Subtotal (1 unit)*
$91.51
(exc. GST)
$100.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.51 |
*price indicative
- RS Stock No.:
- 117-508
- Mfr. Part No.:
- MIFP38
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Flange | |
| Product Type | Enclosure Accessory | |
| Length | 300mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Flange | ||
Product Type Enclosure Accessory | ||
Length 300mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Flange for a box wall of 300 mm has a sealing range of diameter 7 to 29 mm and features integrated elastic membranes for cable entry. This design ensures a secure and flexible seal around various cable sizes while maintaining the enclosure integrity.
Comes with fixing wedges and seal for secure attachment
IP66 rating ensures high degree of protection against dust and water
Related links
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange x 300 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Cable Insert x 300 mm
- HENSEL Mi Series Metal Metal Insert for Use with Metal armoured cables 88 mm x 300 mm x 215mm
