HENSEL FP Series
- RS Stock No.:
- 117-597
- Mfr. Part No.:
- FP VS 40
- Brand:
- HENSEL
Subtotal (1 unit)*
$68.51
(exc. GST)
$75.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.51 |
*price indicative
- RS Stock No.:
- 117-597
- Mfr. Part No.:
- FP VS 40
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Length | 270.26m | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Length 270.26m | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Closing plate set for box size 4 includes four 270 mm plates for box wall 2 and two 360 mm plates for box wall 3. The set comes with twelve fixing elements and the plates are designed without knockouts.
IP66 protection rated
Durable construction ensures long lasting use
Durable construction ensures long lasting use
Related links
- HENSEL FP Series
- HENSEL FP Series Extension Frame
- HENSEL FP Series Flange
- HENSEL FP Series Extension Frame, 540 x 270 x 50mm
- HENSEL FP Series Grey IP65, 163 x 276 x 186mm
- HENSEL FP Series Grey IP65, 186 x 276 x 546mm
- HENSEL FP Series PC for Use with ENYSTAR Enclosure Size 4, 310 x 490mm
- HENSEL FP Series Door Lock
